Heraeus 32209116

RTD Platinum Sensor, 1000ohm, Rectangular, 3 Pin, Surface Mount
$ 6.24
Production

Price and Stock

DistributorSKUMinPkg
TMEPT1000-SOT2231091
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Heraeus 32209116.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
-27.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Heraeus 32209116 provided by its distributors.

RTD Platinum Sensor, 1000ohm, Rectangular, 3 Pin, Surface Mount
RTD PT TEMPERATURE SENSOR SOT 22
Sensor Type = Platinum Resistance Temperature Detector / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 150 / Length mm = 7 / Accuracy = Class 2B / Resistance kOhm = 1 / Current uA = 300 / Sensor Element Output Type = Pt1000 / Termination Type = Soldering Connection / Mounting Type = PCB / Series = SOT223 Series

Manufacturer Aliases

Heraeus has several brands around the world that distributors may use as alternate names. Heraeus may also be known as the following names:

  • Heraeus Nexensos USA
  • heraeus sensor tech
  • HERAEUS SENSOR TECHNOLOGY USA
  • HERAEUS HOLDINGS GMBH
  • Heraeus Holdings
  • Heraeus Sensor Technology
  • Heraeus Inc
  • HERAEUS MATERIALS TECH LLC