Heraeus 32.207.595

Sensor Type = Platinum Resistance Temperature Detector / Temperature Measuring Range Min. °C = -50 / Temperature...

Submit Request for Quote

Unfortunately we do not know of any distributors for 32.207.595. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Heraeus 32.207.595 provided by its distributors.

Sensor Type = Platinum Resistance Temperature Detector / Temperature Measuring Range Min. °C = -50 / Temperature Measuring Range Max. °C = 130 / Length mm = 3.2 / Accuracy = Class B / Resistance kOhm = 1 / Current mA = 1 / Sensor Element Output Type = Pt1000 / Termination Type = Soldering Connection / Mounting Type = SMD / Series = SMD Series

Manufacturer Aliases

Heraeus has several brands around the world that distributors may use as alternate names. Heraeus may also be known as the following names:

  • Heraeus Nexensos USA
  • heraeus sensor tech
  • HERAEUS SENSOR TECHNOLOGY USA
  • HERAEUS HOLDINGS GMBH
  • Heraeus Holdings
  • Heraeus Sensor Technology
  • Heraeus Inc
  • HERAEUS MATERIALS TECH LLC