Hengstler RI58-D/1000ED.32IB

ENCODER, ROTARY; Supply Voltage Min: 10V; Supply Voltage Max: 30V; No. of Channels: 3Channels; Rotational Speed Max:...
$ 396.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hengstler RI58-D/1000ED.32IB.

Newark

Datasheet6 pages20 years ago

Farnell

Descriptions

Descriptions of Hengstler RI58-D/1000ED.32IB provided by its distributors.

ENCODER, ROTARY; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Channels:3Channels; Rotational Speed Max:4000rpm; Product Range:-; SVHC:No SVHC (07-Jul-2017); Body Diameter:58.5mm; Connector Type:Cable; Current C

Manufacturer Aliases

Hengstler has several brands around the world that distributors may use as alternate names. Hengstler may also be known as the following names:

  • HengstlerGmbH-Danaher
  • Hengstler - Danaher Controls
  • Hengstler Counters
  • HENGSTLER GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RI58D/1000ED.32IB