Hengstler RI32-0/100AR.14KB

ENCODER, ROTARY; Supply Voltage Min: -; Supply Voltage Max: 5V; No. of Channels: 3Channels; Rotational Speed Max:...
$ 45.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hengstler RI32-0/100AR.14KB.

Newark

Datasheet61 pages24 years ago

Descriptions

Descriptions of Hengstler RI32-0/100AR.14KB provided by its distributors.

ENCODER, ROTARY; Supply Voltage Min:-; Supply Voltage Max:5V; No. of Channels:3Channels; Rotational Speed Max:10000rpm; Product Range:-; SVHC:No SVHC (07-Jul-2017); Body Diameter:30mm; Connector Type:Cable; Current Consu

Manufacturer Aliases

Hengstler has several brands around the world that distributors may use as alternate names. Hengstler may also be known as the following names:

  • HengstlerGmbH-Danaher
  • Hengstler - Danaher Controls
  • Hengstler Counters
  • HENGSTLER GMBH