Hengstler 0866165

0 866 165 Counter With 6 Digits No Reset 24 VDC
$ 105.48

Price and Stock

DistributorSKUMinPkg
Kempston Controls086616511

Inventory History

3 month trend:
+193%

Descriptions

Descriptions of Hengstler 0866165 provided by its distributors.

0 866 165 COUNTER WITH 6 DIGITS NO RESET 24 VDC
Functions = Total Counter / Counting Capacity Min. = 0 / Counting Capacity Max. = 9999999 / Counting Frequency Max. Hz = 25 / Operating Voltage Max. VDC = 24 / Display Type = Analogue / Number of Digits = 6 Digits / Input Type = Voltage / Mounting Type = Panel Mount / Termination Type = Screw Terminal / Character Height mm = 4 / Backlighting = No / Reset Method = No Reset / Panel Cut-Out Width mm = 52 / Panel Cut-Out Height mm = 27 / Protection Rating = IP00 / Protection Rating = IP40 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Width mm = 56 / Height mm = 40 / Depth mm = 62.5

Manufacturer Aliases

Hengstler has several brands around the world that distributors may use as alternate names. Hengstler may also be known as the following names:

  • HengstlerGmbH-Danaher
  • Hengstler - Danaher Controls
  • Hengstler Counters
  • HENGSTLER GMBH