Hengstler 0774442

Tico-multifunction C-100-240VAC-TR-2-RS232

Submit Request for Quote

Unfortunately we do not know of any distributors for 0774442. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Hengstler 0774442 provided by its distributors.

TICO-MULTIFUNCTION C-100-240VAC-TR-2-RS232
Functions = Counter / Functions = Batch Counter / Functions = Shift Counter / Functions = Tachometer / Functions = Timer / Counting Capacity Min. = -999999 / Counting Capacity Max. = 999999 / Counting Frequency Max. kHz = 60 / Operating Voltage Min. V = 100 / Operating Voltage Max. V = 240 / Display Type = LCD / Number of Digits = 6 Digits / Count Mode = Adding / Count Mode = Directional Input / Count Mode = Subtracting / Count Mode = Quadrature / Count Mode = Unidirectional / Input Type = Voltage / Mounting Type = Panel Mount / Termination Type = Plug-In Screw Terminal / Character Height mm = 9.3 / Backlighting = Yes / Number of Presets = 3 / Reset Method = External / Reset Method = Manual / Reset Method = Automatic / Reset Method = Programmable / Panel Cut-Out Width mm = 45 / Panel Cut-Out Height mm = 45 / Protection Rating = IP65 (Front) / Protection Rating = IP20 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 0 / Width mm = 48 / Height mm = 48 / Depth mm = 112

Manufacturer Aliases

Hengstler has several brands around the world that distributors may use as alternate names. Hengstler may also be known as the following names:

  • HengstlerGmbH-Danaher
  • Hengstler - Danaher Controls
  • Hengstler Counters
  • HENGSTLER GMBH