Hengstler 0633032

Time C 12DC 7ST Ro Disable V

Submit Request for Quote

Unfortunately we do not know of any distributors for 0633032. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Hengstler 0633032 provided by its distributors.

TIME C 12DC 7ST RO DISABLE V
Functions = Time Counter / Counting Capacity Min. = 0 / Counting Capacity Max. = 9999999 / Operating Voltage Max. V = 12 / Display Type = Analogue / Number of Digits = 7 Digits / Mounting Type = PCB / Character Height mm = 4 / Backlighting = No / Reset Method = No Reset / Protection Rating = IP65 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Width mm = 25 / Height mm = 31 / Depth mm = 14.6

Manufacturer Aliases

Hengstler has several brands around the world that distributors may use as alternate names. Hengstler may also be known as the following names:

  • HengstlerGmbH-Danaher
  • Hengstler - Danaher Controls
  • Hengstler Counters
  • HENGSTLER GMBH