Hengstler 0497487

Counter, 5 Digit, 2-8Bar, Rapid Fit Conn |Hengstler 0497487
$ 543.35

Price and Stock

Inventory History

3 month trend:
+32.68%

Descriptions

Descriptions of Hengstler 0497487 provided by its distributors.

Counter, 5 Digit, 2-8Bar, Rapid Fit Conn |Hengstler 0497487
PNEUMATIC PRESET C EINBAU LEG RT PNEUMATIC COUNTER AND TIMER
Functions = Preset Counter / Counting Capacity Min. = 0 / Counting Capacity Max. = 99999 / Counting Frequency Max. Hz = 20 / Display Type = Analogue / Number of Digits = 5 Digits / Mounting Type = Panel Mount / Character Height mm = 4 / Backlighting = No / Reset Method = Manual / Protection Rating = IP40 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60 / Width mm = 60 / Height mm = 75 / Depth mm = 32

Manufacturer Aliases

Hengstler has several brands around the world that distributors may use as alternate names. Hengstler may also be known as the following names:

  • HengstlerGmbH-Danaher
  • Hengstler - Danaher Controls
  • Hengstler Counters
  • HENGSTLER GMBH