Hengstler 0495465

Counter, 6 Digit, 2-8Bar, Rapid Fit Conn |Hengstler 0495465
$ 222.81

Price and Stock

Inventory History

3 month trend:
+10.39%

Descriptions

Descriptions of Hengstler 0495465 provided by its distributors.

Counter, 6 Digit, 2-8Bar, Rapid Fit Conn |Hengstler 0495465
计数器, 6位, 2-8BAR, 快速装配连接器;
PNEUMATIC C LEG RT/RP
Functions = Totalizing Counter / Counting Capacity Min. = 0 / Counting Capacity Max. = 999999 / Counting Frequency Max. Hz = 25 / Display Type = Analogue / Number of Digits = 6 Digits / Mounting Type = Quick Connect / Backlighting = No / Reset Method = Manual / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 60 / Width mm = 60 / Height mm = 51 / Depth mm = 65

Manufacturer Aliases

Hengstler has several brands around the world that distributors may use as alternate names. Hengstler may also be known as the following names:

  • HengstlerGmbH-Danaher
  • Hengstler - Danaher Controls
  • Hengstler Counters
  • HENGSTLER GMBH