Hengstler 0309512

Stroke C 5 Al Dbw

Submit Request for Quote

Unfortunately we do not know of any distributors for 0309512. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Hengstler 0309512 provided by its distributors.

STROKE C 5 AL DBW
Functions = Stroke Counter / Counting Capacity Min. = 0 / Counting Capacity Max. = 99999 / Counting Frequency Max. Hz = 8.3 / Display Type = Analogue / Number of Digits = 5 Digits / Input Type = Mechanical / Mounting Type = Wall Mount / Character Height mm = 4.2 / Backlighting = No / Reset Method = No Reset / Width mm = 22.5 / Height mm = 20 / Depth mm = 23

Manufacturer Aliases

Hengstler has several brands around the world that distributors may use as alternate names. Hengstler may also be known as the following names:

  • HengstlerGmbH-Danaher
  • Hengstler - Danaher Controls
  • Hengstler Counters
  • HENGSTLER GMBH