Helukabel 713546

Helukabel 713546 H1Z2Z2-K PV Cable 1x4 mm² Blue 100 m
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Helukabel 713546.

TME

Datasheet1 page4 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Helukabel 713546 provided by its distributors.

Helukabel 713546 H1Z2Z2-K PV Cable 1x4 mm² Blue 100 m
XLPO-photovoltaic cable, halogen free, SOLARFLEX-X H1Z2Z2-K, 4.0 mm², AWG 12, blue, outer Ø 5.9 mm, 713546
Helukabel SOLARFLEX-X H1Z2Z2-K - 713546
Wire Code = H1Z2Z2-K / Conductor Material = Tinned Copper / Voltage Rating Max. kV = 1.5 / Operating Temperature Max. °C = 120 / Halogen Free = Yes / Operating Temperature Min. °C = -40 / Test Voltage kV = 6.5 / Packaging = Sold by Reel / Insulation Material = XLC / Jacket Colour = Blue / Jacket Material = Co-Polymer / Cross-Section mm² = 4 / Cross-Section AWG AWG = 12 / Original Packaging m = 100

Manufacturer Aliases

Helukabel has several brands around the world that distributors may use as alternate names. Helukabel may also be known as the following names:

  • HELUKABEL GMBH
  • HELUKABEL USA
  • COLEMAN CABLE INC
  • Helukabe
  • Schneider Merlin Gerin
  • DEHN + SOEHNE GMBH + CO KG
  • Helukabel (Helukabel BV)