Helukabel 713532

Helukabel 713532 H1Z2Z2-K PV Cable 1x10mm² Black per metre
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Helukabel 713532.

TME

Datasheet1 page4 years ago
Datasheet1 page8 years ago
Datasheet1 page8 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Helukabel 713532 provided by its distributors.

Helukabel 713532 H1Z2Z2-K PV Cable 1x10mm² Black per metre
Helukabel H1Z2Z2-K - 713532
Jacket Material = Co-Polymer / Insulation Material = XLC / Voltage Rating Max. kV = 1.5 / Jacket Colour = Black / Cross-Section mm² = 10 / Original Packaging m = 100 / Cross-Section AWG AWG = 8 / Test Voltage kV = 6.5 / Wire Code = H1Z2Z2-K / Operating Temperature Max. °C = 120 / Conductor Material = Tinned Copper / Halogen Free = Yes / Operating Temperature Min. °C = -40 / Packaging = Sold by Reel

Manufacturer Aliases

Helukabel has several brands around the world that distributors may use as alternate names. Helukabel may also be known as the following names:

  • HELUKABEL GMBH
  • HELUKABEL USA
  • COLEMAN CABLE INC
  • Helukabe
  • Schneider Merlin Gerin
  • DEHN + SOEHNE GMBH + CO KG
  • Helukabel (Helukabel BV)