Descriptions of HellermannTyton TSR3I-21-1 provided by its distributors.
TSR3I-21-1 1 3/4 Inch Ivory Cable Raceway Tee Cover 10-Pack for TSR3W-6A/8A
HellermannTyton TSR3I-21-1 Tee Cover, 1-3/4", 1" Bend Radius, PVC, Ivory, Raceway Series
Tee Cover, 1-3/4', 1' Bend Radius, PVC, Ivory, Raceway Series-Note:Price is for 10 Units
Cable Accessories Tee Cover Fitting Polyvinyl Chloride Ivory Bag
Tee Cover, 1-3/4", 1" Bend Radius, PVC, Ivory, 1 per Bag
COVER, TEE FITT"G, IVORY PVC, 1-3/4" W, 10PACK QTY
TEE COVER, 1-3/4, 1 BEND RADIUS, PVC, IVORY, 1/BG
Tee Cover 1-34 1 Bend Radius PVC Ivory 1bag
Tee Cover, 1-3/4in., 1in. Bend Radius,
TEE COVER 1-34 1 BEND RADIUS 250-03215
ER - Fitting, Raceway; Tee Cov
RS APAC
Tee Cover, Pvc, 28.83Mm, Ivory; Raceway/Duct Material:Pvc (Polyvinylchloride); Raceway/Duct Color:Ivory; External Length:85.29Mm; External Width:120.9Mm; External Height:28.83Mm; Product Range:Tsr3 Series Rohs Compliant: Yes |Hellermanntyton TSR3I-21-1