HellermannTyton T50ML9C2

Cable Tie, Mt, 1Pc, 15.4'L, #10, 4.0' Max Dia, 50lb PA66, Natural-Note: Price is for 100 Units
$ 1.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton T50ML9C2.

element14 APAC

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of HellermannTyton T50ML9C2 provided by its distributors.

Cable Tie, Mt, 1Pc, 15.4'L, #10, 4.0' Max Dia, 50lb PA66, Natural-Note:Price is for 100 Units
Cable Tie 1-Piece with Screw Mount, 15.4" Long, #10 Screw, 4.0" Max Bundle Dia, 50lb, PA66, Natural, 100 per Package
Cable Ties, Screw Mount Polyamide 6/6 Natural 100mm 225N Bag
1-Piece Cable Tie/Screw Mount, 15.4 Lon
Cable Tie, 390Mm, Pa6.6, 50Lb, Natural; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:390Mm; Cable Tie Width:4.7Mm; Cable Bundle Diameter Max:100Mm; Cable Tie Type:Standard; Product Range:- Rohs Compliant: Yes |Hellermanntyton T50ML9C2
1-PIECE CABLE TIE WITH SCREW M 113-05419
CBL TIE LOCKING NAT 50LBS 1.28'
12" WIRE TIES WITH LOOP, 100/PK, PK 100

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton