HellermannTyton RJ45FC6-I

Modular Connectors / Ethernet Connectors CATEGORY 6 FLUSH MOUNT
$ 9.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton RJ45FC6-I.

Electro Sonic

Datasheet2 pages10 years ago

Descriptions

Descriptions of HellermannTyton RJ45FC6-I provided by its distributors.

Modular Connectors / Ethernet Connectors CATEGORY 6 FLUSH MOUNT
Jack Modular UTP; 8-Wire RJ45; CAT 6; Flush Mount; Ivory
Cat 6 110 Punchdown Keystone Module-Ivory
CATEGORY 6 MODULAR KEYSTONE JACK, IVORY, 1/BAG
Connector, Rj45, Jack, 8P8C, Idc, Ivory; Lan Category:Cat6; Product Range:-; Connector Type:Rj45; Contact Termination Type:Idc/Idt; Gender:Jack; No. Of Contacts:8Contacts; No. Of Ports:1Ports; No. Of Positions:8Positions |Hellermanntyton RJ45FC6-I

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJ45FC6I