HellermannTyton FEWM24

Wall Mount Fiber Enclosure Unloaded accepts 4 Adapter Panels 2 Splice Trays Black 1pkg
$ 128.864

Price and Stock

Related Parts

Hammond SOLID CABINET TOP PANEL Part Number C2T1923SBK1 [UPC 62398032684 ]
Hammond VENTED CABINET TOP PANEL Part Number C2T1923VBK1 [UPC 62398032686 ]
HammondRAKS19BK1
Hammond SLIDING KEYBOARD DRAWER 19" Part Number RAKS19BK1 [UPC 62398056752 ]
Bud IndustriesSH-2382
SHELF, STEEL, 16 GA., 200 LBS. (MAX.), 26.500 IN., 17.906 IN., SMOOTH BLACK
Bud IndustriesKS-1785-BT
SHELF, STEEL, 18 GA., 140 LBS. (PER PAIR), 19 IN., BLACK TEXTURED, 19 IN.
Bud Industries60-2381
NEMA Enclosure Poly PTB Blend NBF-32330, NEMA Enclosure Poly PTB Blend (17.7 X 13.8 X 8 In)

Descriptions

Descriptions of HellermannTyton FEWM24 provided by its distributors.

Wall Mount Fiber Enclosure Unloaded accepts 4 Adapter Panels 2 Splice Trays Black 1pkg
HellermannTyton FEWM24 Wall Mount Fiber Enclosure - Unloaded Accepts 4 Pnl 2 Tr
Wall Mount Fiber Enclosure, Ss, Black; Enclosure Type:Wall Mount; Enclosure Material:Stainless Steel; External Height - Metric:397Mm; External Width - Metric:381Mm; External Depth - Metric:94Mm; Ip Rating:-; Body Color:Black Rohs Compliant: Yes |Hellermanntyton FEWM24

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton