HellermannTyton ETST666

Electrical Tape, 0.75" x 66' Roll, 7.0 mil Thick, PVC, Blue, 10 rolls per Package
$ 1.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton ETST666.

element14 APAC

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.13%

Related Parts

SCOTCH BLUE PVC ELECTRICAL INSULATION TAPE, 19MM X 20M, 0.177MM THICK

Descriptions

Descriptions of HellermannTyton ETST666 provided by its distributors.

Electrical Tape, 0.75" x 66' Roll, 7.0 mil Thick, PVC, Blue, 10 rolls per Package
Electrical Tape, .75in. x 66ft. Roll,
ELECTRICAL TAPE 0.75 X 66 ROL 904-00022
TAPE ELECTRICAL BLUE 3/4"X 22YDS
TAPE ELECTRICAL BLUE 3/4"X22YDS
Elect Tape, Pvc, Blue, 20.12M X 19.05Mm; Adhesive Type:-; Tape Backing Material:Pvc (Polyvinyl Chloride); Tape Colour:Blue; Total Tape Thickness:7 Mil (0.18 Mm); Roll Length - Imperial:66Ft; Roll Length - Metric:20.12M Rohs Compliant: No |Hellermanntyton ETST666

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton