Tape Type = Electrical / Tape Colour = Black / Tape Backing Material = PVC / Adhesive Material = Silicone Rubber / Adhesion Strength N/cm = 3.1 / Temperature Max. °C = 105 / Temperature Min. °C = -18 / Thickness mm = 0.18 / Length m = 20 / Width mm = 19 / Breakdown Voltage per Length kV/mm = 1.15
HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names: