HellermannTyton AS25

JUNCTION BOX, PLASTIC, SCREW, GREY; Enclosure Type: Junction Box; Enclosure Material: Plastic; External Height -...
$ 8.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton AS25.

Newark

Datasheet1 page10 years ago

Inventory History

3 month trend:
+16.67%

Descriptions

Descriptions of HellermannTyton AS25 provided by its distributors.

JUNCTION BOX, PLASTIC, SCREW, GREY; Enclosure Type:Junction Box; Enclosure Material:Plastic; External Height - Metric:113mm; External Width - Metric:154mm; External Depth - Metric:77mm; IP Rating:IP56; Body Colour:Grey

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton