HellermannTyton 556-00140

Printers And Software, Ribbons For Printing On Heat Shrink Tubing
$ 272.9
Production

Price and Stock

DistributorSKUMinPkg
Newark556-0014001Tape & Reel

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 556-00140.

Newark

Datasheet1 page10 years ago

element14 APAC

Burklin Elektronik

TME

Supply Chain

Country of OriginPoland
Introduction Date2018-10-11
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HellermannTyton 556-00140 provided by its distributors.

Printers And Software, Ribbons For Printing On Heat Shrink Tubing
HellermannTyton TTDTHOUT TONERBAND 60MM - 556-00140
Color ribbon, 60 mm, tape black, 300 m, 556-00140
Ribbon, Polyester, Black, 60Mm X 300M
RIBBON, POLYESTER, BLACK, 60MM X 300M; Label Tape Type: Thermal Transfer; Tape Length: 300m; Tape Width: 60mm; Tape Material: Polyester; Label Tape Colour: Black; For Use With: Hellermanntyton Thermal Printers; Product Range: -

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton

Part Number Aliases

This part may be known by these alternate part numbers:

  • TTDTHOUT 60MM
  • TTDTHOUT60MM