HellermannTyton 309-65306

Heat Shrink Tubing, 4' Long Stick, 2: 1 Shrink Ratio, 1.50", 38.1/19.1 Dia, Po, Green, 6/Package
$ 10.032
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 309-65306.

element14 APAC

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of HellermannTyton 309-65306 provided by its distributors.

Heat Shrink Tubing, 4' Long Stick, 2:1 Shrink Ratio, 1.50", 38.1/19.1 Dia, Po, Green, 6/Package
Heat Shrink Tubing & Sleeves TFN21-ST 38.1/19.1 GN 1.5 6PK
HEAT SHRINK TUBING, 38.1MM, GREEN, 4FT;; HEAT SHRINK TUBING, 38.1MM, GREEN, 4FT; Shrink Tubing / Boot Colour: Green; Shrink Tubing / Boot Material: Crosslinked PO (Polyolefin); Shrink Ratio: 2: 1; I.D. Supplied - Metric: 38.1
Heat Shrink Tubing, 38.1Mm, Green, 4Ft; Shrink Ratio:2:1; I.d. Supplied - Imperial:1.5"; I.d. Supplied - Metric:38.1Mm; Shrink Tubing/Boot Colour:Green; Length - Imperial:4Ft; Length - Metric:1.2M; Product Range:- Rohs Compliant: Yes |Hellermanntyton 309-65306

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton