HellermannTyton 2.5P9C

Spiralwrap Protective Sheathing, 0.38" Diameter, PTFE, Natural, 100 ft/roll
$ 12.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 2.5P9C.

RS (Formerly Allied Electronics)

Datasheet1 page5 years ago

Inventory History

3 month trend:
-49.00%

Descriptions

Descriptions of HellermannTyton 2.5P9C provided by its distributors.

Spiralwrap Protective Sheathing, 0.38" Diameter, PTFE, Natural, 100 ft/roll
SPIRALWRAP PROTECTIVE SHEATHIN 161-05028
SPIRAL WRAP 3/8" X 100' NATURAL
Hellermann Tyton 2.5P9C Spiralwrap Protective Sheathing Brand: Hellermann Tyton. Part Number: 2.5P9C. HellermannTyton Spiralwrap Protective Sheathing, Type 2.5P, 3/8 in Dia, 100 ft Length, 0.03 in Thickness, 0.312 in Maximum Bundle Dia, 2-1/2 in Minimum Bundle Dia, -449 to 500 deg F, PTFE, Natural. Additional Description: TYTO-2.5P9C (N) SPIRALWRAP PROTECTIVE SHEATHING, 0.38 DIAMETER, PTFE, NATURAL, 100 FT/ROLL 161-05028 FT/ROLL.240. Catalog Description: HellermannTyton’s Spiralwrap protective sheathing provides cable protection and flexible routing. Spiralwrap is wrapped around a group of cables to shield and organize. Polytetrafluoroethylene-Teflon (PTFE) offers the widest operating temperature range of any material. It's chemically inert and nonflammable. Natural color is milky white. Available by special order in black and colors...

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton