HellermannTyton 151-01487

Ratchet P Clamp, 0.76"-1.42" Bundle Dia, 30O Short Length, 0.405" Hole Dia
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-01487.

TME

Datasheet6 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2024-06-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HellermannTyton 151-01487 provided by its distributors.

RATCHET P CLAMP, 0.76"-1.42" BUNDLE DIA, 30O SHORT LENGTH, 0.405" HOLE DIA
Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 30® Short, 0.41" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 160/ctn
Ratchet P-Clamp, 0.76-1.42' Bundle Dia, 30 Deg Short, PA66HIRHSUV, Black-Note:Price is for 160 Units
P-Clamp Polyamide 6.6 Steel Stamping Black 153.4mm L
Ratchet P-Clamp, .76in.- 1.42in. Bundle
Ratchet P-Clamp, 0.76 - 1.42 Bundle Di
CBL CLAMP P-TYPE BLACK FASTENER
RCC30SM10-PA66HIRHSUVSTZN-BK 1
RATCHET P-CLAMP, PA66/ST, 36MM, BLACK; Cable Clamp / Clip Type:Screw Mount Cable Clamp; Internal Diameter:36mm; Cable Clamp / Clip Material:Nylon 6.6 (Polyamide 6.6), Steel; Cable Clamp / Clip Colour:Black; External Length:90.2mm RoHS Compliant: Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton