HellermannTyton 151-01452

Ratchet P Clamp, 0.52"-0.77" Bundle Dia, 30O Short Length, 0.405" Hole Dia
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 151-01452.

TME

Datasheet6 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2024-06-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of HellermannTyton 151-01452 provided by its distributors.

RATCHET P CLAMP, 0.52"-0.77" BUNDLE DIA, 30O SHORT LENGTH, 0.405" HOLE DIA
Ratchet P-Clamp, 0.52 - 0.77" Bundle Dia, 30® Short, 0.41" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 280/ctn
P-Clamp Polyamide 6.6 Steel Stamping Black 113.5mm L
Ratchet P-Clamp, .52in.- .77in. Bundle
Ratchet P-Clamp, 0.52 - 0.77 Bundle Di
CBL CLAMP P-TYPE BLACK FASTENER
RCB30SM10-PA66HIRHSUVSTZN-BK 2
RATCHET P-CLAMP, PA66/ST, 19.5MM, BLACK; Cable Clamp / Clip Type:Screw Mount Cable Clamp; Internal Diameter:19.5mm; Cable Clamp / Clip Material:Nylon 6.6 (Polyamide 6.6), Steel; Cable Clamp / Clip Colour:Black; External Length:78.5mmRoHS Compliant: Yes

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton