HellermannTyton 110-70083

Hellermann Tyton EVO 7 Mechanical Cable Tie Hand Tool - Standard hand span 3.5 Inches
$ 396.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HellermannTyton 110-70083.

Electro Sonic

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.91%

Descriptions

Descriptions of HellermannTyton 110-70083 provided by its distributors.

Hellermann Tyton EVO 7 Mechanical Cable Tie Hand Tool - Standard hand span 3.5 Inches
HELLERMANN TYTON 110-70083 EV07 CABLE TIE GUN 18 - 80 LB (Vendor Disco'd See PN 484)
Cable Tie Gun, Short Hand Span 90Mm, Blk; Accessory Type:Cable Tie Gun; Product Range:Evo Series Rohs Compliant: Na |Hellermanntyton 110-70083
Hellermann Tyton 110-70083 Mechanical Hand Tool. HellermannTyton Mechanical Hand Tool, Type EVO7 Standard Hand Span, T18, T30, T40, T50, T80, IT18, IT50 Cable Ties Cable Tie, 7.52 in Overall Length, 1.34 in Overall Width, 5.43 in Overall Depth, Metal/Plastic, Black. Additional Description: TYTO-110-70083 EVO 7 STANDARD HAND TOOL 110-70083 CAN BE USED WITH ALL VARIATIONS OF HELLERMANNTYTON'S 18-80 LB. CABLE TIES.. Catalog Description: HellermannTyton's EVO 7 mechanical hand tool is ergonomically designed to reduce the risks of repetitive stress injuries to operators while simultaneously increasing productivity. The EVO 7 Tension/Lock/Cut Technology delivers performance, safety and comfort for operators. Available in a standard grip span (EVO 7) or short grip span (EVO 7SP) for smaller hands. Additional accessories are available..

Manufacturer Aliases

HellermannTyton has several brands around the world that distributors may use as alternate names. HellermannTyton may also be known as the following names:

  • HELLERMANN
  • TYTON
  • HELLERMAN TYTON
  • HELLERMAN
  • HELLERMANN TYTO
  • HELLERMANNTYTON LTD
  • HELLERMANN TYTON CORPORATION
  • HELLERMANN TYTON GMBH
  • TYTON HELLERMANN
  • Aptiv - HellermannTyton
  • Hellermann Tyton Cable Managem
  • HELLERMANTYT
  • Hellermann Tytan USA
  • HELLERMAN INSULOID
  • Hellermann Tyton Data
  • Hellermann Electric
  • Hellermann Tyton Bhd
  • HELLERMANN TYT
  • HTY
  • HellermannTyton Connectivity
  • HELLERMAN X3MET
  • Hellerman Tyton (UK)
  • HELLERMANN FRANCE
  • HELLERMAN ELECTRICS
  • RELICON
  • Hellermann
  • Tyton