Heinemann AM2R-D3-LC07D-A-20-2

Circuit Breaker Hydraulic/magnetic Hndl Cur-rtg 20A Panel 2 Pole Vol-rtg 250VAC
$ 91.18
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Heinemann AM2R-D3-LC07D-A-20-2.

Inventory History

3 month trend:
-18.18%

Related Parts

ABB ControlS202-B25
Circuit Breaker; 2 poles; rated current: 25A; 400/440V AC; width: 2 modules; mounting: DIN rail
ABB ControlS202-C25
CIRCUIT BREAKER, MINI,2 POLE, C CURVE,25A,6KA,480Y/277VAC, HANDLE, SCREW TERMINALS
ABB ControlS202-D25
Circuit Breaker, 2-P, 25A/480V, D, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
Sensata / AirpaxIUG66-1-62-25.0-CQ-90
Circuit Breaker Hydraulic Magnetic 2Pole 25A
Carling TechnologiesBA2-B0-44-625-111-D
CIRCUIT BREAKER, B-SERIES, HYDRAULIC-MAGNETIC
Carling TechnologiesC12-B0-34-625-131-E
Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies C12-B0-34-625-131-E

Descriptions

Descriptions of Heinemann AM2R-D3-LC07D-A-20-2 provided by its distributors.

CIRCUIT BREAKER HYDRAULIC/MAGNETIC HNDL CUR-RTG 20A PANEL 2 POLE VOL-RTG 250VAC
Circuit Breaker, Hydromagnetic, 2P, 250V, 20A; Product Range:Amr Series; Current Rating:20A; No. Of Poles:2 Pole; Input Voltage Vac:250V; Interrupting Capacity:5Ka; Trip Time:18S; Dielectric Strength:2.5Kv; Voltage Rating Vac:250V Rohs Compliant: Yes |Eaton Heinemann AM2RD3LC07DA202

Manufacturer Aliases

Heinemann has several brands around the world that distributors may use as alternate names. Heinemann may also be known as the following names:

  • EATON HEINEMANN
  • HEINEMANN ELECTRIC
  • HEINEMANN / EATON
  • EATON/HEINEMANN PRODUCTS
  • HEINMN
  • HEINEMN
  • HEINEMANN CANADA CORPORATION
  • Heinemann Electric Canada
  • HEINEMANN ELEC
  • HEINEMANN-ELECTRICCOM
  • HEINEMANN ELE
  • HEINEMA
  • EATON HEIMEMAN
  • Eaton Corp / Heinemann
  • HEINEMANN ELECTRIC CANADA LTD
  • Riverside Heinemann
  • EATON CORP/HEINEMANN PROD
  • HEINEMANN CANADA CORPORAT
  • HEINEMANN/BA
  • HEINEMANN DIV OF EATON CORP
  • Heinemann Canada
  • HEINEMANN ELECTRIC CANADA CO LTD
  • EATON/HEIN
  • EATON HEINIEMAN
  • HEINEMANNCIRCUIT BREAKER

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2RD3LC07DA202