Heinemann AM1R-D3-AC07D-A-10-2

Circuit Breaker Hydraulic/magnetic Togl Cur-rtg 10A Panel 1 Pole Vol-rtg 250VAC
$ 23.948
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Heinemann AM1R-D3-AC07D-A-10-2.

JRH Electronics

Datasheet22 pages24 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.65%

Related Parts

Sensata / AirpaxPR11-0-12.5A-XX
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Sensata / AirpaxR11-1-10.0A-T06CH-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Sensata / AirpaxR11-1-9.00A-T06CH-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Carling TechnologiesCMB-103-27GNN-W-A
Circuit Breaker; Thermal; 1P; White; Push-To-Reset; 10A; No Indicator Plate; 125-250VAC
Carling TechnologiesCLB-103-27E3N-B-A
Circuit Breaker Thermal Push-To-Reset Black Button 1P 10A 125-250VAC 32VDC
Carling TechnologiesCMB-073-27G3N-B-J
Circuit Breaker Thermal 1 Pole Push-To-Reset 7A No Indicator Plate 125-250VAC

Descriptions

Descriptions of Heinemann AM1R-D3-AC07D-A-10-2 provided by its distributors.

CIRCUIT BREAKER HYDRAULIC/MAGNETIC TOGL CUR-RTG 10A PANEL 1 POLE VOL-RTG 250VAC
Circuit Breaker Hydraulic Magnetic 1Pole 10A 240VAC/80VDC
Magnetic Hydraulic Circuit Breaker; Product Range:Amr Series; Current Rating:10A; No. Of Poles:1 Pole; Input Voltage Vac:240V; Interrupting Capacity:-; Trip Time:-; Dielectric Strength:- Rohs Compliant: No |Eaton Heinemann AM1RD3AC07DA102

Manufacturer Aliases

Heinemann has several brands around the world that distributors may use as alternate names. Heinemann may also be known as the following names:

  • EATON HEINEMANN
  • HEINEMANN ELECTRIC
  • HEINEMANN / EATON
  • EATON/HEINEMANN PRODUCTS
  • HEINMN
  • HEINEMN
  • HEINEMANN CANADA CORPORATION
  • Heinemann Electric Canada
  • HEINEMANN ELEC
  • HEINEMANN-ELECTRICCOM
  • HEINEMANN ELE
  • HEINEMA
  • EATON HEIMEMAN
  • Eaton Corp / Heinemann
  • HEINEMANN ELECTRIC CANADA LTD
  • Riverside Heinemann
  • EATON CORP/HEINEMANN PROD
  • HEINEMANN CANADA CORPORAT
  • HEINEMANN/BA
  • HEINEMANN DIV OF EATON CORP
  • Heinemann Canada
  • HEINEMANN ELECTRIC CANADA CO LTD
  • EATON/HEIN
  • EATON HEINIEMAN
  • HEINEMANNCIRCUIT BREAKER

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1R-D3-AC-07-D-A-10-2
  • AM1RD3AC07DA102
  • AM1RD3AC07DA102.