
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | S70-138305045R | 16 | 1 | 14h | ||||||||
| Master Electronics | S70-138305045R | 850 | 2K | |||||||||
| Onlinecomponents.com | S70-138305045R | 850 | 2K | Bulk | ||||||||
| TME | S70138305045R-HAR | 850 | 850 | 11h | ||||||||
| Newark | S70-138305045R | 1,703 | 1 | Cut Tape |
Download Harwin S70-138305045R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Harwin S70-138305045R provided by its distributors.
Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names: