
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | S0991-46R | 24 | 1 | 8h | ||||||||
| Verical | S0991-46R | 45,000 | 500 | |||||||||
| Master Electronics | S0991-46R | 45,000 | 250 | |||||||||
| Onlinecomponents.com | S0991-46R | 45,000 | 250 | Bulk | ||||||||
| TME | S099146R-HAR-0 | 1,575,000 | 15K | 4h |
Download Harwin S0991-46R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Harwin S0991-46R provided by its distributors.
Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names: