Harwin S02-25200300

Rfi S02-XXX, S0961-46R , S0971-46R , S0981-46R , S0991-46R , S1001-46R , S1721-46R , S0951-46R
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin S02-25200300.

Newark

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
-4.59%

Supply Chain

Introduction Date2026-01-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Harwin S02-25200300 provided by its distributors.

RFI S02-XXX, S0961-46R , S0971-46R , S0981-46R , S0991-46R , S1001-46R , S1721-46R , S0951-46R
Can, RFI Shield, 25 mm Length, 20 mm Width, 3 mm Depth
Rfi Shield Can, Nickel Silver, 25Mm X 20Mm; Gasket Material:Nickel Silver; Product Length:25Mm; Product Width:20Mm; Product Depth:3Mm; Product Range:Ez Boardware Rohs Compliant: Yes |Harwin S02-25200300

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • S02-25200300.
  • S02-25200300...