Harwin S01-30300500

EZ-BoardWare Shield Can, 0.3mm thickness, 30 x 30mm, 5mm high, Nickel Silver
$ 3.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin S01-30300500.

Newark

Datasheet1 page11 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-59.83%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Harwin S01-30300500 provided by its distributors.

EZ-BoardWare Shield Can, 0.3mm thickness, 30 x 30mm, 5mm high, Nickel Silver
Rfi Shield Can, 30X30X5Mm Rohs Compliant: Yes |Harwin S01-30300500
Connector Accessories Shield Can Straight Nickel Silver Bag
HARWIN S01-30300500CAN, RFI SHIELD, 30 X 30 X 5MM
30x30mm RFI Shield Can 0.3mm thickness
CAN, RFI SHIELD, 30 X 30 X 5MM; Product Range:-; Shielding Type:EMI Shielding; Gasket Material:Nickel Silver; Length:30mm; Width:30mm; Depth:5mm; Attenuation:-; SVHC:No SVHC (15-Jan-2019); Enclosure Type:Screening Can; External Depth - Metric:5.3mm; External Height - Metric:30.3mm; External Width - Metric:30.3mm; No. of Switch Holes:0Holes

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • S01-30300500...