Harwin S01-30200500

EZ-BoardWare Shield Can, 0.3mm thickness, 30 x 20mm, 5mm high, Nickel Silver
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin S01-30200500.

Farnell

Datasheet1 page11 years ago

element14 APAC

Inventory History

3 month trend:
+46.98%

CAD Models

Download Harwin S01-30200500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2008-05-23
LTD Date2008-05-23

Descriptions

Descriptions of Harwin S01-30200500 provided by its distributors.

EZ-BoardWare Shield Can, 0.3mm thickness, 30 x 20mm, 5mm high, Nickel Silver
Emi Shielding, Nickel Silver, 30X20X5Mm; Gasket Material:Nickel Silver; Product Length:30Mm; Product Width:20Mm; Product Depth:5Mm; Product Range:-; Depth:5Mm; Length:30Mm; Width:20Mm Rohs Compliant: Yes |Harwin S01-30200500
CAN, RFI SHIELD, 30 X 20 X 5MM; Product Range:-; Shielding Type:EMI Shielding; Gasket Material:Nickel Silver; Length:30mm; Width:20mm; Depth:5mm; Attenuation:-; SVHC:No SVHC (15-Jan-2019); Enclosure Type:Screening Can; External Depth - Metric:5.3mm; External Height - Metric:30.3mm; External Width - Metric:20.3mm; No. of Switch Holes:0Holes

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • S01-30200500...