Harwin R40-3003002

Hexagonal Male/Female Spacer M4 Threaded 7mm A/F 38mm Length Brass Nickel Plated
$ 0.882
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R40-3003002.

Newark

Datasheet1 page13 years ago

Farnell

X-ON

Mouser

Inventory History

3 month trend:
-38.53%

Supply Chain

Country of OriginUK
Introduction Date2013-02-08

Related Parts

Standoff, Nickel Plated, Brass, M4, Hex Male-Female, 25 mm, 33 mm
SPACER; Standoff Material:Brass; Thread; Thread Size - Metric:M4; Imperial:-; Type:Hex
Standoff Hex M/F M4 X 0.7-THD 7mm-A/F 8mm-LG Brass Nickel

Descriptions

Descriptions of Harwin R40-3003002 provided by its distributors.

Hexagonal Male/Female Spacer M4 Threaded 7mm A/F 38mm Length Brass Nickel Plated
STANDOFF, HEX M-F, BRASS, M4, 38MM; Available until stocks are exhausted
Spacer; Tipo De Distanciador:Hexagonal, Macho-Hembra; Material Del Distanciador:Latón; Longitud Total:30Mm; Tamaño De Rosca - Métrica:M4; Tamaño De Rosca - Imperial:-; Anchura Externa:7Mm; Hex Body Size:7Mm; Longitud De La Rosca:8Mm |Harwin R40-3003002
SPACER, M-F, 30MM, M4, PK25; Standoff Material:Brass; Thread Size - Metric:M4; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:30mm; Product Range:R40 Series; Overall Length:38mm; External Width:7mm; SVHC:Lead (15-Jan-2019); Box Quantity:25; Fastener Plating:Nickel; Length:30mm; Material:Brass; Thread Depth:8mm; Thread Length:8mm

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • R40-3003002...