Harwin R30-3002402

Connector Accessories Male/Female Hexagonal Spacer Brass Nickel Finish
$ 0.528
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin R30-3002402.

TME

Datasheet1 page1 year ago

X-ON

Newark

Mouser

Inventory History

3 month trend:
-12.80%

CAD Models

Download Harwin R30-3002402 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Introduction Date2013-02-08

Related Parts

Standoff, Brass, Hex M-F, M3, 17Mm Rohs Compliant: Yes |Harwin R30-3001702
15.00Mm M3 Metric M/F Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R30-3011502
Hexagonal Male/Female Spacer M3 Threaded 5mm A/F 22mm Length Brass Nickel Plated

Descriptions

Descriptions of Harwin R30-3002402 provided by its distributors.

Connector Accessories Male/Female Hexagonal Spacer Brass Nickel Finish
Standoff Hex M/F M3 X 0.5-THD 5mm-A/F 6mm-LG Brass Nickel
24.00mm M3 Metric M/F Threaded Hex Brass Spacer/P
Metric Spacers M3 x 24mm HEX 5mmA/F 6mm ML/FML NICKEL
HEX STANDOFF M3X0.5 BRASS 24MM
M3 Male/Female Threaded Hexagonal Brass
STANDOFF, HEX M-F, BRASS, M3, 30MM; Standoff Material:Brass; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Hex Male-Female; Body Length:24mm; Overall Length:30mm; External Width:5mm; Product Range:R30 Series RoHS Compliant: Yes

Images

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR