| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | P70-2300045R | 30 | 1 | 9h | ||||||||
| TME | P70-2300045R | 795 | 1 | 5h | ||||||||
| Newark | P70-2300045R | 702 | 1 | Cut Tape | ||||||||
| DigiKey | 952-3135-1-ND | 19,190 | 1 | Cut Tape | ||||||||
| TTI | P70-2300045R | 0 | 2320 | Tape & Reel | 10h |
Download Harwin P70-2300045R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Harwin P70-2300045R provided by its distributors.
Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names: