Harwin M90-7010845

Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, M3, Receptacle
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M90-7010845.

IHS

Datasheet1 page15 years ago

Newark

Farnell

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-07-26
LTD Date2018-07-26

Descriptions

Descriptions of Harwin M90-7010845 provided by its distributors.

Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, M3, Receptacle
Conn Board to Board PL 8 POS 2.5mm Solder ST Through Hole Bulk
HOTSHOE 2.5MM MA 2X4 VT AU
CONN PLUG PNL MNT AU 8POS
Male connector
Board-Board Connector, Plug, 8 Position, 2Row; Pitch Spacing:2.5Mm; No. Of Contacts:8Contacts; Gender:plug; Product Range:hotshoe M90 Series; Contact Termination Type:through Hole; No. Of Rows:2Rows; Contact Material:brass Rohs Compliant: Yes

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR