What’s new: Find the right parts faster with our redesigned experience

Learn more

Nicomatic 202S14

200 Series 2mm Pitch Female Connector 14 Position Crimp Contact

$ 21.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nicomatic 202S14.

IHS

Datasheet1 page17 years ago

Future Electronics

CAD Models

Download Nicomatic 202S14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.77
$ 5.97
Stock
430
77,391
Authorized Distributors
1
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
14
14
Number of Rows
-
2
Mount
-
Cable
Contact Plating
-
Gold

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2004-10-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Nicomatic 202S14 provided by its distributors.

200 Series 2mm Pitch Female Connector 14 Position Crimp Contact
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Socket
2 mm pitch, 2 row female connector, 14 c
CMM Micro 14C 14#22 SKT CRIMP

Manufacturer Aliases

Nicomatic has several brands around the world that distributors may use as alternate names. Nicomatic may also be known as the following names:

  • NICOMATICLP
  • NICOMATI
  • Nicomatic North America
  • NICOMATICNORTHAMER
  • NICOMATIC CONNECTIQUE
  • NICOMATIC CONNECTORS
  • NICOMATIC FRANCE
  • NICOMATIC LTD