Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8542642

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8542642.

IHS

Datasheet1 page5 years ago

Farnell

Newark

Inventory History

3 month trend:
+64.75%

CAD Models

Download Harwin M80-8542642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.11
$ 4.309
$ 4.309
Stock
27,883
29,189
29,189
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Contacts
26
26
26
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyamide
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Amphenol Communications Solutions98414-G06-26ULF
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Conn Ejector Header HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions98414-G06-26LF
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Thru-Hole Bag
Pin Header, Board-to-Board, 3.3 A, 2 mm, 2 Rows, 26 Contacts, Through Hole, TMM Series, Unshrouded
Amphenol Communications Solutions10075025-G01-26ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 26 Contacts, Through Hole, FCI Minitek 10075025 Series
HIROSE ELECTRICDF11-26DP-2DSA(24)
Conn Shrouded Header (4 Sides) HDR 26 POS 2mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Harwin M80-8542642 provided by its distributors.

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, unlatched, selective gold + tin
HARWIN 2.0mmpitch26pDouble row pin header Board to Board, Wire-to-board connector, Datamate J-Tekseries, right angle, Through hole mounting
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
PLUG, VERTICAL, 2ROW, 26WAY; Pitch Spacing: 2mm; No. of Contacts: 26Contacts; Gender: Plug; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Cont

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR