Harwin M80-8662022

Header, Latch Lock, 20-Pin, Polyester, 2.2A, Gold, Black, TH, 24mm L
$ 5.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8662022.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

element14

Inventory History

3 month trend:
-54.46%

CAD Models

Download Harwin M80-8662022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.61
$ 5.9
Stock
860
41,168
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyester
-
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

CONN HEADER VERT 20POS 2MM / Connector Header Through Hole 20 position 0.079" (2.00mm)
2.00mm Pitch Milli-Grid PCB Header Dual Row 90° Through Hole 20 Circuits 0.76um Gold Plating
Header, Latch Lock, TH, 16-Pin, Polyester, 2.2A, Gold Plated, Black, 20mm L
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
159 SERIES, RIGHT ANGLE THROUGH HOLE IDC CONN PLUG, 20 WAY, 2 ROW, 2MM PITCH
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of Harwin M80-8662022 provided by its distributors.

Header, Latch Lock, 20-Pin, Polyester, 2.2A, Gold, Black, TH, 24mm L
Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin/lead
MALE HORIZONTAL PC TAIL DOUBLE DATAMATE CONNECTOR
CONN HDR 2MM R/A W/LATCH 20POS
MALE DIL HORIZONTAL THROUGHBOARD CONN;
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
10+10 DIL MALE HORIZ LATCH CON

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR