Harwin M80-8661622

Header, Latch Lock, TH, 16-Pin, Polyester, 2.2A, Gold Plated, Black, 20mm L
$ 5.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8661622.

IHS

Datasheet1 page5 years ago

element14 APAC

element14

Newark

Inventory History

3 month trend:
-6.37%

CAD Models

Download Harwin M80-8661622 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.3
$ 5.521
Stock
80,648
57,084
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Polyester
Polyamide
Contact Material
Bronze
Bronze, Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1998-10-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead
Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin/lead
Header, Latch Lock, 20-Pin, Polyester, 2.2A, Gold, Black, TH, 24mm L
Conn Unshrouded Header HDR 16 POS 2mm Solder RA Thru-Hole Tray
16-Pin Header, 2mm Pitch, Latch Holder, 2A, SMD/TH, Gold Plated, Black, 18.65mm(L) x 6.3mm(H)
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of Harwin M80-8661622 provided by its distributors.

Header, Latch Lock, TH, 16-Pin, Polyester, 2.2A, Gold Plated, Black, 20mm L
Datamate L-Tek DIL Male Horizontal 3mm PC Tail Connector, latched, selective gold + tin/lead
Headers & Wire Housings 8+8 POS DIL MALE R/A LATCHED TIN/LD
Male Dil Horizontal Throughboard Conn; |Harwin M80-8661622
Conn Datamate M 16 POS 2mm Solder RA Thru-Hole Tube
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR