Harwin M80-8512042

Connector, Header, 20Pos, 2Row, 2Mm; |Harwin M80-8512042
$ 5.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8512042.

IHS

Datasheet1 page5 years ago

element14 APAC

Factory Futures

Newark

Farnell

Inventory History

3 month trend:
+95.86%

CAD Models

Download Harwin M80-8512042 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.9
$ 5.61
Stock
41,168
860
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.0066 mm
2.0066 mm
Number of Contacts
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
-
Polyester
Contact Material
Bronze
Bronze

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Pin Header, 20 Contacts, 2 Rows, 2mm, Gold, 2A, Right Angle, Shrouded, Phosphor Bronze, THT RA
Milli-Grid Through Hole PCB Header, Right Angle, 20 Contacts, 2 Rows, 2mm Pitch
20pin 2mm 2 2mm Header,Push-Pull 2A(AC/DC) 760nm gold Black Through hole mounting 40mm(Length)
Amphenol Communications Solutions98423-F61-10ULF
Conn Unshrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Tube
Pin Header, 20 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT
Amphenol Communications Solutions98414-G06-20LF
Conn Shrouded Header HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Bag

Descriptions

Descriptions of Harwin M80-8512042 provided by its distributors.

Connector, Header, 20Pos, 2Row, 2Mm; |Harwin M80-8512042
HARWIN 2.0mmpitch20pDouble row pin header Board to Board, Wire-to-board connector, Datamate L-Tekseries, right angle, Through hole mounting
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
CONNECTOR, HEADER, 20POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold P

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8512042 .
  • M80-8512042.