Harwin M80-8672022

CONN HEADER VERT 20POS 2MM / Connector Header Through Hole 20 position 0.079" (2.00mm)
$ 4.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8672022.

IHS

Datasheet1 page5 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-19.88%

CAD Models

Download Harwin M80-8672022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.135
$ 4.12
$ 4.12
Stock
7,631
18,292
18,292
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.0066 mm
2.0066 mm
2.0066 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyester
-
-
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead
Header, Latch Lock, 20-Pin, Polyester, 2.2A, Gold, Black, TH, 24mm L
TE Connectivity1-826469-0
20-Pin Header 2.54mm Pitch 2 Rows Latch Holder 3A Gold Black TH 25.4mm(L) × 8.6mm(H)
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
2.00mm Pitch Milli-Grid PCB Header Dual Row 90° Through Hole 20 Circuits 0.76um Gold Plating
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube

Descriptions

Descriptions of Harwin M80-8672022 provided by its distributors.

CONN HEADER VERT 20POS 2MM / Connector Header Through Hole 20 position 0.079" (2.00mm)
Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, latched, selective gold + tin/lead
HARWIN 2.0mmpitch20pDouble row pin header Board to Board, Wire-to-board connector, Datamate L-Tekseries, right angle, Through hole mounting
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
PLUG, PCB, 20WAY; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR