3M 159120-5002

159 Series, Right Angle Through Hole Idc Conn Plug, 20 Way, 2 Row, 2MM Pitch
$ 3.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 159120-5002.

IHS

Datasheet5 pages12 years ago

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-05-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-31
LTD Date2021-10-15

Related Parts

2.00mm Pitch Milli-Grid PCB Header Dual Row 90° Through Hole 20 Circuits 0.76um Gold Plating
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, LTMM Series
TE Connectivity1-826634-0
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-HoleCarton
CONN HEADER VERT 20POS 2MM / Connector Header Through Hole 20 position 0.079" (2.00mm)

Descriptions

Descriptions of 3M 159120-5002 provided by its distributors.

159 SERIES, RIGHT ANGLE THROUGH HOLE IDC CONN PLUG, 20 WAY, 2 ROW, 2MM PITCH
Conn Shrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Box
WIRE TO BOARD CONNECTOR, HEADER, 20 POSITION, 2 ROW
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
7000057427 80001254194 2mmHdr\30Au\20pos\RATH\CB\.112
Connector Systems:wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:through Hole Right Angle; Product Range:159 Series; Connector Shroud:shrouded; Contact Material:copper Alloy Rohs Compliant: Yes

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 159120-5002.
  • 159120-5002..
  • 80001254194