Harwin M80-8630642

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, friction latched, selective gold + tin, 3+3 contacts
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8630642.

IHS

Datasheet1 page11 years ago

element14 APAC

Farnell

element14

CAD Models

Download Harwin M80-8630642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Amphenol Communications Solutions98414-G06-06LF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, FCI Minitek
Amphenol Communications Solutions98414-G06-06ULF
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Minitek®
Conn Datamate Header 6 POS 2mm Solder ST Through Hole Tube
Amphenol Communications Solutions10075025-G01-06LF
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Thru-Hole Minitek® Bulk
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle

Descriptions

Descriptions of Harwin M80-8630642 provided by its distributors.

Datamate L-Tek DIL Male Vertical 3mm PC Tail Connector, friction latched, selective gold + tin, 3+3 contacts
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
HEADER, FRICTION LATCH, PCB, 6WAY; Pitch Spacing: 2mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plat
Board-Board Connector Header, 6 Position, 2Row; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole; Connector Shroud:- Rohs Compliant: Yes |Harwin M80-8630642

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-8630642.