Harwin M80-8272042

2mm Datamate Surface Mount Connectors 2x10 POS VERT MALE FRICTION LATCHED TIN
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8272042.

IHS

Datasheet1 page10 years ago

element14 APAC

Farnell

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-09-07
LTD Date2019-03-05

Related Parts

Datamate L-Tek DIL Male Vertical SMT Connector, latched, selective gold + tin, 10+10 contacts
Datamate L-Tek DIL Male Vertical SMT Connector, unlatched, selective gold + tin, 10+10 contacts
Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, TMM Series
Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount, TMM Series
Amphenol Communications Solutions57202-G52-10LF
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Top Entry SMD Minitek® Bag
Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD Milli-Grid T/R

Descriptions

Descriptions of Harwin M80-8272042 provided by its distributors.

2mm Datamate Surface Mount Connectors 2x10 POS VERT MALE FRICTION LATCHED TIN
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
HEADER, FRICTION LATCH, SMT, 20WAY; Pitch Spacing: 2mm; No. of Contacts: 20Contacts; Gender: Plug; Product Range: -; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material:
HEADER, FRICTION LATCH, SMT, 20WAY; Connector Type:Board to Board; Gender:Male; Ways, No. of:20; Lead Spacing:2mm; Termination Method:Solder; Material, Contact:Phosphor Bronze; Series:M80-827; Plating, Contact:Gold; Rows, No. of:2; ;RoHS Compliant: Yes

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR