Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-7980705

Conn Datamate F 7 POS 2mm Crimp ST Cable Mount Bag
$ 6.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-7980705.

IHS

Datasheet1 page6 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-02-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn Datamate F 5 POS 2mm Crimp ST Cable Mount Bag
Connector, Rcpt, 7Pos, 1Row, 2Mm; Available Until Stocks Are Exhausted |Harwin M80-8980705
Datamate L-Tek SIL Female Large Bore Crimp Connector, gold clip + gold shell, 7 contacts
TE Connectivity5-103957-6
Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip
Connector Housing, Receptacle, 7 Contacts, 1 Row, 2.54 mm, 90123 Series, PPO, C-Grid III, Black
TE Connectivity103957-6
Conn IDC Connector RCP 7 POS 2.54mm IDT ST Cable Mount Strip

Descriptions

Descriptions of Harwin M80-7980705 provided by its distributors.

Conn Datamate F 7 POS 2mm Crimp ST Cable Mount Bag
Headers & Wire Housings L-Tek 1 X 7 FM CRIMP XSM BORE 28-32 AWG
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
28-32 AWG Locking Ramp,Receptacle 2mm 1 7pin 300nm
CONN RCPT 7P CRIMP 28-32AWG GOLD
Datamate L-Tek SIL Female Extra Small Bo
WIRE TO BOARD, RECEPTACLE, 7POS, 1ROW, 2
SOCKET, CRIMP, SIL, 7WAY; Connector Type:Wire to Board; Series:Datamate L-Tek; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:7; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2012)
Wire To Board, Receptacle, 7 Position, 1Row, 2Mm; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Crimpado; Género:Receptáculo Eléctrico; Núm. De Contactos:7; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado |Harwin M80-7980705

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-7980705.