Harwin M80-7980505

Conn Datamate F 5 POS 2mm Crimp ST Cable Mount Bag
$ 2.87
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-7980505.

IHS

Datasheet1 page6 years ago

Farnell

element14 APAC

Newark

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn Datamate Receptacle 4 POS 2mm Crimp ST Cable Mount Bag
TE Connectivity4-1746741-4
Telecom and Datacom Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-1746741-4
TE Connectivity RITS Connector, RITS Series, 4-Channel, 2.0mm Pitch, Cable Mount
TE Connectivity1746741-4
Telecom and Datacom Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 5 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
Conn IDC Connector F 5 POS 2.54mm IDT ST Cable Mount SL™ Tube

Descriptions

Descriptions of Harwin M80-7980505 provided by its distributors.

Conn Datamate F 5 POS 2mm Crimp ST Cable Mount Bag
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
CONN RCPT 5P CRIMP 28-32AWG GOLD
Datamate L-Tek SIL Female Extra Small Bo
WIRE TO BOARD, RECEPTACLE, 5POS, 1ROW, 2
SOCKET, CRIMP, SIL, 5WAY; Connector Type:Wire to Board; Series:Datamate L-Tek; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:5; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2012)
Wire To Board, Receptacle, 5 Position, 1Row, 2Mm; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Crimpado; Género:Receptáculo Eléctrico; Núm. De Contactos:5; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado |Harwin M80-7980505

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-7980505.