Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8980705

Connector, Rcpt, 7Pos, 1Row, 2Mm; Available Until Stocks Are Exhausted |Harwin M80-8980705
$ 3.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8980705.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-7.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Datamate L-Tek SIL Female Large Bore Crimp Connector, gold clip + gold shell, 7 contacts
Conn Datamate F 7 POS 2mm Crimp ST Cable Mount Bag
Board Connector, 5 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
CONNECTOR HOUSING, RCPT, 6WAY, 2MM; Available until stocks are exhausted
Connector Housing, Receptacle, 7 Contacts, 1 Row, 2.54 mm, 90123 Series, PPO, C-Grid III, Black
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking

Descriptions

Descriptions of Harwin M80-8980705 provided by its distributors.

Connector, Rcpt, 7Pos, 1Row, 2Mm; Available Until Stocks Are Exhausted |Harwin M80-8980705
Datamate L-Tek SIL Female Small Bore Crimp Connector, gold clip + gold shell, 7 contacts
Locking Ramp,Receptacle 1 7pin Sliding lock Female Socket Black wire mounting,free hanging,Through hole mounting 17.15mm(Length)
SOCKET, SIL, CRIMP, 7WAY; Pitch Spacing: 2mm; No. of Contacts: 7Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts;

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR