Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4861005

Rectangular Connector, Hex Jackscrews, Datamate J-Tek M80, 10 Contacts, Receptacle, 2 mm, Crimp
$ 9.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4861005.

TME

Datasheet1 page5 years ago

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-21.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Datamate F 10 POS 2mm Crimp ST Top Entry Cable Mount Bulk/Loose
Datamate L-Tek DIL Female Extra Small Bore Crimp Connector, gold clip + gold shell, 5+5 contacts
Conn Datamate F 10 POS 2mm Crimp ST Cable Mount Bulk/Loose
Conn IDC Connector SKT 10 POS 2mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube
Conn IDC Connector SKT 10 POS 2mm IDT RA Cable Mount
Conn IDC Connector SKT 10 POS 2mm IDT RA Cable Mount Tray

Descriptions

Descriptions of Harwin M80-4861005 provided by its distributors.

Rectangular Connector, Hex Jackscrews, Datamate J-Tek M80, 10 Contacts, Receptacle, 2 mm, Crimp
Harwin M80-4861005 Datamate Female Unshrouded DIL 24-28AWG Cable Connector
Headers & Wire Housings 5 + 5 WAY DIL F/M HEX SOCKET JACKSCREW
Connector, Receptacle, 10Pos, 2Row, 2Mm; |Harwin M80-4861005
Conn Datamate F 10 POS 2mm Crimp ST Cable Mount Bulk/Loose
HARWIN 2mmpitch10pDouble row female wire to board, Datamate J-Tekseries, Straight, Cable installation
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, M2, Black Insulator
CONN RCPT 10POS CRIMP 24-28AWG
05+05 WAY F CRIMP S/BORE HX/JS
CONNECTOR, RECEPTACLE, 10POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR