Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-4611042

Conn Datamate F 10 POS 2mm Crimp ST Cable Mount Bulk/Loose

$ 12.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-4611042.

IHS

Datasheet1 page6 years ago

element14 APAC

TME

Newark

Farnell

Inventory History

3 month trend:
-30.38%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.53
$ 12.37
Stock
55,735
11,701
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-06-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectangular Connector, Dual in Line, Datamate J-Tek M80, 10 Contacts, Receptacle, 2 mm, Crimp
Connector, Receptacle, 10Pos, 2Row, 2Mm; |Harwin M80-4811005
Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, with jackscrews
Connector Housing, Receptacle, 10 Contacts, 2 Rows, 2 mm, 501646 Series, Nylon, iGrid, Natural
Amphenol Communications Solutions65043-033LF
Amphenol Communications Solutions Connector housing, 8road, 2.54mmPitch, 2line

Descriptions

Descriptions of Harwin M80-4611042 provided by its distributors.

Conn Datamate F 10 POS 2mm Crimp ST Cable Mount Bulk/Loose
5+5 Pos. Female DIL 24-28AWG Cable Conn. Kit Jack
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
HARWIN 2mm Pitch 10-Pin Double Row Receptacle Datamate, Datamate J-Tek Series, Right Angle, Panel Mount
Headers & Wire Housings 5+5 POS FEM +J/S SM BORE TIN
CONN, RCPT, 10POS, 2ROW, 2MM, CRIMP;
SOCKET, CRIMP, DIL, S/BORE, 10WAY; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Datamate J-Tek M80 Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Gold Plated

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR